| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DCBD-S189 |
GBC20DCBD-S189
| Heilind Number: | SULGBC20DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
GBC20DCBD-S189 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The connector, with a clearance hole mount type and thru-hole termination method, offers easy installation on PCBs. Its 40-position, 2-row design with hairpin contacts guarantees secure connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts.

