GBC20DCBD

Heilind Number:SULGBC20DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCBD

Detailed Description

Introducing the GBC20DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make it easy to integrate into PCB designs. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The matte tin termination plating guarantees secure soldering. Ideal for industries requiring high-reliability components, the GBC20DCBD is the perfect choice for demanding electronic systems.