GBC20DCBI

Heilind Number:SULGBC20DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCBI

Detailed Description

The GBC20DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, it ensures durability and reliability in extreme environments. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. Each female connector offers 40 gold-plated hairpin contacts, meeting the needs of high-speed data transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient performance. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Matte tin termination plating further enhances its longevity. The GBC20DCBI is the ideal choice for aerospace, defense, and industrial applications that require rugged and dependable connectivity solutions.