| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DCBN |
GBC20DCBN
| Heilind Number: | SULGBC20DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The right-angle orientation and through-hole termination make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The GBC20DCBN is a top choice for high-reliability electronic systems.

