GBC20DCCD-S189

Heilind Number:SULGBC20DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCCD-S189

Detailed Description

The GBC20DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and forty positions, this connector offers reliable connectivity in tight spaces. Its female gender and right-angle orientation make it ideal for perpendicular board mating. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, it ensures superior signal transmission and durability. The contact type, Hairpin, further enhances its performance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the GBC20DCCD-S189 ensures reliable and high-speed data transmission. Upgrade your connectivity solutions with this top-of-the-line connector.