GBC20DCCD

Heilind Number:SULGBC20DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCCD

Detailed Description

Introducing the GBC20DCCD, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 40 female contacts, this connector ensures reliable connectivity in even the most demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact design and right-angle orientation facilitate easy and secure mating. With a 3A current rating and 700VAC voltage rating, it meets stringent performance requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its matte tin termination plating guarantees long-term reliability. Trust the GBC20DCCD for seamless board-level interconnectivity in your mission-critical projects.