GBC20DCCH

Heilind Number:SULGBC20DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCCH

Detailed Description

Introducing the GBC20DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage resistance of 700 VAC. Its clearance hole mount type and through-hole termination method make installation a breeze. With a pitch of 2.54mm and a hairpin contact type, signal transmission is precise and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, is ideal for space-constrained PCB layouts. Trust the GBC20DCCH for secure and durable board-to-board connections in aerospace, defense, and industrial applications.