GBC20DCCI

Heilind Number:SULGBC20DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCCI

Detailed Description

The GBC20DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The threaded mounting and through-hole termination make installation easy and secure. Its right-angle orientation and 2.54mm pitch allow for efficient PCB layout. With 40 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures long-term durability. Whether for aerospace, industrial, or telecommunications applications, the GBC20DCCI guarantees high reliability and performance.