GBC20DCCS-S189

Heilind Number:SULGBC20DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCCS-S189

Detailed Description

The GBC20DCCS-S189 Connector offers reliable connectivity in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 40 hairpin contacts made of PA9T and gold-plated phosphor bronze, it guarantees optimal signal integrity. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm facilitate space-saving board-to-board connections. With matte tin termination plating, it offers enhanced durability. Perfect for use in high-reliability systems, this connector, with the acronym GBC20DCCSS189, is a standout choice for professionals seeking top-quality PCB connectivity solutions.