GBC20DCCS

Heilind Number:SULGBC20DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCCS

Detailed Description

The GBC20DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission even in harsh environments. With a 3A current rating and 700VAC voltage rating, it offers excellent power handling capabilities. The connector, with a right-angle orientation and side hole mount type, is suitable for space-constrained installations. Its 40 positions, arranged in 2 rows with a 2.54mm pitch, provide ample connectivity options. The Hairpin contact type guarantees secure mating, while the termination method of thru-hole with matte tin plating ensures easy and durable soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it is perfect for compact PCB layouts. The GBC20DCCS is a reliable and high-quality solution for your connectivity needs.