GBC20DCCT

Heilind Number:SULGBC20DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCCT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCCT

Detailed Description

SKU GBC20DCCT features a robust design ideal for high-reliability applications. Crafted with PA9T and Phosphor Bronze materials, this female connector offers reliable performance. With a pitch of 2.54mm, it boasts 40 positions across two rows, ensuring efficient connectivity. The contact plating of gold guarantees optimal conductivity, while its threaded mount type and through-hole termination method provide secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for various environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet efficient. Matte Tin termination plating adds to its durability. This connector is a crucial component in board-to-board and card edge connections, making it a valuable asset in electronic assemblies.