GBC20DCKH-S288

Heilind Number:SULGBC20DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCKH-S288

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC20DCKH-S288 delivers reliable connectivity in high-demand environments. Designed for female gender with two rows, this connector boasts a clearance hole mount type and card extender termination method, ensuring easy installation. The loop bellow contact type with gold plating on Phosphor Bronze contacts guarantees optimal signal transmission at a pitch of 2.54mm (.1in). With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this 40-position connector with a tail length of 4.45mm (.175in) offers versatility in board-to-board and card edge applications. Terminated with matte tin, it ensures durability and longevity. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. A dependable choice for PCB connectivity, the GBC20DCKH-S288 connector is engineered to excel in demanding industrial settings.