GBC20DCKH

Heilind Number:SULGBC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCKH

Detailed Description

Introducing the GBC20DCKH Board To Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 40 positions arranged in 2 rows, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation a breeze, while the clearance hole mount type streamlines the process further. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the GBC20DCKH for secure and stable PCB connections in any project.