GBC20DCKI-S288

Heilind Number:SULGBC20DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCKI-S288

Detailed Description

Introducing GBC20DCKI-S288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 loop bellow contacts with gold plating on phosphor bronze material, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Its threaded mount type and straddle orientation offer secure and stable installation on PCBs. The termination method, card extender, with matte tin plating guarantees efficient connectivity and durability even in harsh environments, thanks to an operating temperature range of -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the GBC20DCKIS288 for your connectivity needs, where performance and reliability are paramount.