GBC20DCKI

Heilind Number:SULGBC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCKI

Detailed Description

The GBC20DCKI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and through-hole termination method provide secure and stable installation on the PCB. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With 40 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for use in aerospace, military, and industrial applications, the GBC20DCKI meets the highest standards of performance and reliability.