GBC20DCKN-S288

Heilind Number:SULGBC20DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCKN-S288

Detailed Description

The GBC20DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of 40 gold-plated contacts made of durable phosphor bronze for reliable connectivity. Its loop bellow contact type ensures secure mating, while the card extender termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it offers robust power transmission capabilities. The connector's straddle orientation and no mounting design make it versatile for various PCB layouts. Its termination plating of matte tin enhances durability. Measuring at a height of 15.49mm and a width of 9.4mm, the GBC20DCKN-S288 is a reliable solution for high-speed and high-density interconnectivity in electronic systems.