GBC20DCKN

Heilind Number:SULGBC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCKN

Detailed Description

The GBC20DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has a 2-row, 40-position configuration with a pitch of 2.54mm, allowing for efficient PCB mating. Its straight orientation and thru-hole termination method make installation easy. With an operating temperature range of -65 to 125°C and a matte tin termination plating, it offers durability and stability in extreme conditions. Perfect for industrial and electronic applications, the GBC20DCKN provides secure and efficient board-to-board connections.