GBC20DCKS

Heilind Number:SULGBC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCKS

Detailed Description

Introducing the GBC20DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 40 positions for versatile connectivity. Its side hole mount and through-hole termination method streamline installation. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The GBC20DCKS is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.