GBC20DCMD

Heilind Number:SULGBC20DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCMD

Detailed Description

GBC20DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and a current handling capacity of 3A, it meets the requirements of industrial and commercial electronic systems. The hairpin contact design and wire wrap termination method offer secure connections, while the straight orientation and clearance hole mount type facilitate easy installation. With 40 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Its compact dimensions, measuring only .61 inches in height and 9.4mm in width, make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Trust the GBC20DCMD for your connectivity needs in critical applications.