| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DCMH |
GBC20DCMH
| Heilind Number: | SULGBC20DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DCMH |
| ECAD Model: |
Specifications
Detailed Description
GBC20DCMH - This high-performance female connector, constructed with PA9T and Phosphor Bronze materials, is designed for durability and reliability in demanding applications. With a compact size and a pitch of 2.54mm, it features two rows of 40 hairpin contacts plated with gold for optimal conductivity. The clearance hole mount type and wire wrap termination method ensure easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, tail length of 14.22mm, and connector height of 15.49mm offer versatility in connectivity solutions. Ideal for board-to-board and card edge connections, this product meets the highest standards of performance and quality.

