GBC20DCMI-S288

Heilind Number:SULGBC20DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCMI-S288

Detailed Description

The GBC20DCMI-S288 Board To Board PCB Connector offers high-performance connectivity for your electronic applications. With PA9T & phosphor bronze construction, it ensures durability and reliability. Featuring a 2-row design, threaded mount type, and card extender termination method, it guarantees secure connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With 40 positions and a voltage rating of 700 VAC, it's suitable for various power and data transmission needs. Operating in a wide temperature range from -65 to 125°C, it's perfect for diverse environments. The connector, with a compact height of 15.49mm and width of 9.4mm, offers space-saving solutions for your PCB layouts. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental sustainability. Whether in telecommunications, aerospace, or industrial applications, the GBC20DCMI-S288 ensures high reliability and performance.