GBC20DCMI

Heilind Number:SULGBC20DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCMI

Detailed Description

The GBC20DCMI is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, it features two rows of female connectors with a straight orientation, offering 40 positions for secure connectivity. Constructed with PA9T and Phosphor Bronze materials, this connector ensures robust durability and reliable performance. The termination method is wire wrap, and the contact plating is Gold, providing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's tail length of 14.22mm and connector height of 15.49mm facilitate easy installation. Ideal for aerospace, defense, and industrial applications, the GBC20DCMI guarantees efficient and long-lasting connections in any setting.