GBC20DCMS-S288

Heilind Number:SULGBC20DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCMS-S288

Detailed Description

This high-performance PCB connector, coded as SKU GBC20DCMS-S288, is a pinnacle of engineering excellence. Crafted from durable PA9T and featuring precision-machined Phosphor Bronze contacts with Gold plating, it guarantees reliable connectivity even in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. Its dual-row design with 40 positions and a pitch of 2.54mm allows for versatile connectivity in various electronic applications. The innovative Hairpin contact type and Card Extender termination method further enhance its functionality, while the Matte Tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for high-reliability applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. Whether used in Board-to-Board or Card Edge configurations, this connector, classified under the hi_rel category, is a must-have component for any electronics enthusiast or professional.