| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DCMS |
GBC20DCMS
| Heilind Number: | SULGBC20DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DCMS |
| ECAD Model: |
Specifications
Detailed Description
The GBC20DCMS is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. Its 2-row, 40-position configuration and wire wrap termination method offer versatile connectivity options. The straight orientation and side hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for hi-rel industries, this connector guarantees long-term performance. Trust the GBC20DCMS for your critical board-to-board connections.

