GBC20DCSD-S288

Heilind Number:SULGBC20DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCSD-S288

Detailed Description

Introducing the GBC20DCSD-S288, a high-performance female board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 positions, this connector ensures reliable connectivity in compact spaces. Its contact material, made of PA9T & phosphor bronze with gold plating, guarantees excellent conductivity and durability, even in harsh environments. Featuring a clearance hole mount type and card extender termination method, installation is convenient and secure. With a 3A current rating and 700VAC voltage capability, it meets stringent electrical requirements. The connector's hairpin contacts and straddle orientation further enhance signal integrity. Operating efficiently within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Additionally, its matte tin termination plating offers corrosion resistance. The GBC20DCSD-S288 is a reliable solution for your PCB connectivity needs.