GBC20DCSD

Heilind Number:SULGBC20DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCSD

Detailed Description

The GBC20DCSD is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 20 female pins with a pitch of 2.54mm, allowing for secure and reliable connections. Constructed with PA9T and durable phosphor bronze, it ensures longevity and stability even in harsh environments. The gold contact plating offers excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for various industrial and commercial settings. The hairpin contact type and straight orientation make installation easy, and the clearance hole mount type facilitates quick assembly. With a compact size of only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the GBC20DCSD for seamless and efficient board-to-board connections in your projects.