GBC20DCSI-S288

Heilind Number:SULGBC20DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCSI-S288

Detailed Description

The GBC20DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The connector, with a 2-row, 40-position configuration and hairpin contact type, offers secure and stable connections. Its threaded mounting and card extender termination method provide easy and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability and performance. With matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height, it's suitable for compact PCB layouts. The GBC20DCSI-S288 is the ideal choice for applications where reliability and high performance are paramount.