GBC20DCSI

Heilind Number:SULGBC20DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCSI

Detailed Description

Introducing the GBC20DCSI, a high-performance PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The hairpin contact type and straight orientation, along with 20 positions, provide versatility in PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the GBC20DCSI is a reliable choice for your connectivity needs.