| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DCSN |
GBC20DCSN
| Heilind Number: | SULGBC20DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DCSN |
| ECAD Model: |
Specifications
Detailed Description
The GBC20DCSN is a high-quality female board-to-board PCB connector designed for reliable performance in electronic applications. With two rows of 20 hairpin contacts made of durable PA9T and phosphor bronze, this connector ensures secure connectivity. Featuring a 2.54mm pitch and gold-plated contacts, it supports an amperage of 3A and can handle voltages up to 700 VAC. The straight orientation and no mounting requirement make installation easy. With a tail length of 4.06mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it's suitable for a wide range of environments. Compact yet robust, the GBC20DCSN is ideal for demanding PCB connectivity needs.

