| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DCSS |
GBC20DCSS
| Heilind Number: | SULGBC20DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DCSS |
| ECAD Model: |
Specifications
Detailed Description
The GBC20DCSS is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 20 hairpin contacts plated in gold, it ensures excellent signal transmission. The side hole mount and thru-hole termination method make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for aerospace, military, and industrial applications, this connector is a dependable choice for demanding electronic systems.

