GBC20DCST

Heilind Number:SULGBC20DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCST

Detailed Description

Introducing the GBC20DCST Board-To-Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it guarantees safe and efficient operation. The 2-row, 20-position configuration with hairpin contacts offers a secure and stable connection. Its threaded mounting and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for use in applications where reliability is paramount, the GBC20DCST is a top choice for demanding PCB connectivity needs.