GBC20DCTD

Heilind Number:SULGBC20DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCTD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCTD

Detailed Description

Introducing the GBC20DCTD, an advanced female board-to-board PCB connector featuring PA9T and Phosphor Bronze construction for optimal performance. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector guarantees secure and efficient connectivity in electronic assemblies. The contact material of Phosphor Bronze, plated with gold, ensures reliable signal transmission even in high-voltage applications, with a maximum rating of 700VAC. Its hairpin contact type and thru-hole termination method offer ease of installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. The matte tin termination plating enhances durability, making it suitable for various industries. Designed for quality and longevity, the GBC20DCTD is the perfect choice for demanding PCB connectivity needs.