GBC20DCTI

Heilind Number:SULGBC20DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCTI

Detailed Description

The GBC20DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Featuring gold-plated phosphor bronze contacts with a hairpin design, it ensures reliable and low-resistance connections. The connector has a straight orientation, with two rows and 40 positions, making it ideal for high-density board layouts. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB designs. The matte tin termination plating ensures solderability and durability. Overall, the GBC20DCTI is a versatile and dependable connector solution for various industrial and commercial applications.