GBC20DCTS

Heilind Number:SULGBC20DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCTS

Detailed Description

The GBC20DCTS is a high-performance PCB connector designed for reliable and durable board-to-board connections. Featuring two rows of female contacts made from PA9T and phosphor bronze with gold plating, this connector ensures optimal conductivity and signal integrity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Its hairpin contact type and through-hole termination method guarantee secure attachment. Rated for 700VAC and 3A, it is suitable for various power and signal applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation, 40 positions, and .17-inch tail length provide flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. With a matte tin termination plating, it meets industry standards for reliability. Perfect for use in aerospace, defense, and other high-reliability applications, the GBC20DCTS is a dependable choice for your connectivity needs.