GBC20DCTT

Heilind Number:SULGBC20DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCTT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCTT

Detailed Description

Introducing the GBC20DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 40 hairpin contacts, it ensures secure and efficient signal transmission. The threaded mount and through-hole termination method guarantee easy and stable installation on PCBs. Gold-plated contacts and matte tin plating provide excellent conductivity and durability, while the operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and other hi-rel applications, the GBC20DCTT sets a new standard for performance and reliability in board-to-board connectivity.