GBC20DCWH

Heilind Number:SULGBC20DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCWH

Detailed Description

Introducing the GBC20DCWH, a high-performance Board To Board PCB Connector meticulously engineered for demanding electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Designed for efficiency, it offers a pitch of 2.54mm (.1in) and accommodates 40 positions across two rows. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Whether used in aerospace, automotive, or industrial applications, the GBC20DCWH ensures seamless interconnection, making it a reliable choice for your connectivity needs.