GBC20DCWI-S288

Heilind Number:SULGBC20DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCWI-S288

Detailed Description

The GBC20DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of power and signal connections. Its two-row, 40-position design with a pitch of 2.54mm allows for efficient and compact PCB layouts. The threaded mount and card extender termination method provide secure and stable connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The hairpin contact type and straddle orientation further enhance its performance and versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-saving solution without compromising on functionality. The matte tin termination plating ensures long-term durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GBC20DCWI-S288 is a reliable and high-quality choice for your connectivity needs.