GBC20DCWI

Heilind Number:SULGBC20DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCWI

Detailed Description

Introducing the GBC20DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data applications. The two-row, 40-position design with a 2.54mm pitch allows for secure and efficient connections. The threaded mount and through-hole termination method provide sturdy attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact form factor, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions without compromising performance. Trust the GBC20DCWI for seamless connectivity in your critical electronic designs.