GBC20DCWN

Heilind Number:SULGBC20DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCWN

Detailed Description

This PA9T and phosphor bronze connector, with SKU GBC20DCWN, is designed for reliable electrical connections in demanding environments. Featuring a 2-row, 40-position female configuration with a pitch of 2.54mm, it offers secure through-hole termination. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. The hairpin contact type and straight orientation make for easy and efficient installations. Its low profile, with a height of 15.49mm and width of 9.4mm, allows for compact PCB layouts. Matte tin termination plating adds to its durability. A perfect choice for board-to-board and card edge connections, this connector guarantees high performance and longevity.