GBC20DCWS

Heilind Number:SULGBC20DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCWS

Detailed Description

The GBC20DCWS is a high-performance female board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With two rows of 40 gold-plated contacts featuring Hairpin design and made of PA9T & phosphor bronze, it ensures optimal conductivity. The connector, with a pitch of 2.54mm, can handle up to 3A of current and 700VAC, making it suitable for various applications. Its side hole mount and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it guarantees durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connectivity. With termination plating in matte tin, it complies with industry standards for performance and longevity. Perfect for use in demanding environments, this connector is a reliable choice for your electronic assembly needs.