GBC20DCWT-S288

Heilind Number:SULGBC20DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCWT-S288

Detailed Description

Introducing the GBC20DCWT-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact form factor with two rows of female connectors, this component offers reliable connectivity with a pitch of 2.54mm. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and resistance to corrosion, even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial electronic systems. Its hairpin contact type and straddle orientation facilitate easy installation, while the card extender termination method with a tail length of 2.79mm ensures secure attachment to PCBs. Trust in the GBC20DCWT-S288 for seamless and dependable board-to-board connections in your electronic designs.