GBC20DCWT

Heilind Number:SULGBC20DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCWT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCWT

Detailed Description

Introducing the GBC20DCWT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 40 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. The hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 3.18mm and a compact design, it fits seamlessly into electronic assemblies. Rated for an operating temperature range of -65 to 125°C and with matte tin termination plating, this connector is suitable for a wide range of industrial applications. Trust the GBC20DCWT for robust and reliable board-to-board connections.