GBC20DETH

Heilind Number:SULGBC20DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DETH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DETH

Detailed Description

Introducing the GBC20DETH, a high-performance female board-to-board PCB connector designed for optimal contact reliability. This connector features two rows with a total of 40 cantilever contact positions made from durable phosphor bronze with gold plating, ensuring efficient power transfer at a maximum voltage of 700 VAC. With a pitch of 2.54mm and a clearance hole mount type, it provides easy and secure installation on PCBs. The termination method is through hole, with matte tin plating for added durability. Operating in a wide temperature range from -65 to 125 °C, the connector is suitable for various industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, saves valuable space on the PCB. Trust the GBC20DETH for reliable and efficient board-to-board connections in your electronic devices.