GBC20DEYN

Heilind Number:SULGBC20DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DEYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DEYN

Detailed Description

Introducing the GBC20DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and sturdy design, this connector features PA9T and phosphor bronze construction, ensuring reliable connectivity. The 0.1-inch pitch and 2.54mm spacing make it perfect for precise circuit board layouts, while the gold-plated contacts guarantee optimal signal transmission. Rated for up to 700VAC and 3A, it meets stringent safety and performance standards. The cantilever contact type and thru-hole termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 40 positions and a two-row configuration, it offers ample connectivity options. The matte tin termination plating provides excellent durability, while the compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained projects. Whether used in aerospace, industrial, or telecommunications applications, the GBC20DEYN delivers superior performance and reliability. Elevate your PCB designs with this top-of-the-line connector.