GBC20DKAD

Heilind Number:SULGBC20DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKAD

Detailed Description

Introducing the GBC20DKAD, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and right-angle orientation facilitate easy installation on PCBs. Utilizing a clearance hole mount and thru-hole termination method, it offers secure and stable connection. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise PCB layouts. Its cantilever contact type and 40 positions make it ideal for high-density applications. Featuring a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design with a height of 13.97mm and width of 9.4mm saves space on the PCB. Terminated with matte tin plating, it ensures corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBC20DKAD is a versatile solution for various electronic designs. Whether in industrial, aerospace, or telecommunications settings, this connector delivers exceptional performance. With its robust construction and high reliability, it is the perfect choice for mission-critical applications.