GBC20DKAH

Heilind Number:SULGBC20DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKAH

Detailed Description

Introducing the GBC20DKAH, a high-performance PCB connector designed for reliability and durability in demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. Featuring a 2.54mm pitch and 40 positions spread across two rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it easy to insert and secure, while the clearance hole mount type and thru-hole termination method provide sturdy attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on the board. With matte tin termination plating, it ensures long-term performance. Trust the GBC20DKAH for seamless board-to-board connections in your electronic designs.