GBC20DKAI-S1243

Heilind Number:SULGBC20DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKAI-S1243

Detailed Description

Introducing the GBC20DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission in industrial settings. Featuring two rows of 40 female contacts with gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer seamless mating, while the threaded mount type and thru-hole termination method ensure secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring only 13.97mm in height and 10.16mm in width, makes it suitable for space-constrained applications. With matte tin termination plating for enhanced reliability, the GBC20DKAI-S1243 is a top choice for high-performance PCB connectivity needs.