GBC20DKAI

Heilind Number:SULGBC20DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKAI

Detailed Description

The GBC20DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. This female connector, with two rows and a threaded mount type, offers secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. Its cantilever contact type and right-angle orientation facilitate easy mating. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Perfect for high-reliability applications, the GBC20DKAI is a versatile and robust connector for your connectivity needs.