GBC20DKAN

Heilind Number:SULGBC20DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKAN

Detailed Description

Introducing the GBC20DKAN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted with PA9T and featuring phosphor bronze contact material with gold plating, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of various applications. Its two rows, right-angle orientation, and cantilever contact type offer versatility in installation and usage. The termination method of thru-hole with matte tin plating guarantees secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact in size with a height of 13.97mm and width of 9.4mm, it saves valuable board space. Ideal for use in industries requiring high-reliability components, the GBC20DKAN is the perfect solution for your connectivity needs.