GBC20DKAS

Heilind Number:SULGBC20DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKAS

Detailed Description

Introducing the GBC20DKAS, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts, ensuring long-lasting performance even in harsh environments. With a pitch of 2.54mm (.1 in) and 40 positions across two rows, it offers seamless connectivity for intricate circuitry. The gold-plated contacts guarantee optimal signal transmission, while the cantilever contact type and right-angle orientation facilitate easy and secure connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its side-hole mount and thru-hole termination method provide versatility in installation, and the matte tin plating enhances solderability. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it fits compactly on PCBs without compromising on performance. Trust the GBC20DKAS for efficient and robust board-to-board connectivity in your electronic designs.